Part Details for CSR23E107MP by Cornell Dubilier Electronics Inc
Overview of CSR23E107MP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSR23E107MP
CSR23E107MP CAD Models
CSR23E107MP Part Data Attributes
|
CSR23E107MP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR23E107MP
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | +/-5% Capacitance Tolerance | |
Diameter | 7.09 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 16.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-C-39003/03 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for CSR23E107MP
This table gives cross-reference parts and alternative options found for CSR23E107MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR23E107MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T252C107M020CS7443 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | CSR23E107MP vs T252C107M020CS7443 |
T252C107M020CS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR23E107MP vs T252C107M020CS7293 |
T252C107M020BS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR23E107MP vs T252C107M020BS0100 |
CSR23E107MR | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | CSR23E107MP vs CSR23E107MR |
CSR23E107MM | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF | Cornell Dubilier Electronics Inc | CSR23E107MP vs CSR23E107MM |
T242C107M020CS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR23E107MP vs T242C107M020CS0100 |
T252C107M020BS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR23E107MP vs T252C107M020BS7200 |
T252C107M020BS7443 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | CSR23E107MP vs T252C107M020BS7443 |
T242C107M020DS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR23E107MP vs T242C107M020DS0100 |
T25C107M020BS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR23E107MP vs T25C107M020BS0100 |