Part Details for CSR23D227MB by KEMET Corporation
Overview of CSR23D227MB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSR23D227MB
CSR23D227MB CAD Models
CSR23D227MB Part Data Attributes
|
CSR23D227MB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CSR23D227MB
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.02 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 600 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for CSR23D227MB
This table gives cross-reference parts and alternative options found for CSR23D227MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR23D227MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/030342E | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 220uF | KEMET Corporation | CSR23D227MB vs M39003/030342E |
T245D227M015CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR23D227MB vs T245D227M015CS |
M39003/034042D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 220uF | KEMET Corporation | CSR23D227MB vs M39003/034042D |
M39003/034042 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, | KEMET Corporation | CSR23D227MB vs M39003/034042 |
T255D227M015MS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR23D227MB vs T255D227M015MS7200 |
T140D227M015AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 220uF | KEMET Corporation | CSR23D227MB vs T140D227M015AS7200 |
T252D227M015SS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 220uF, | KEMET Corporation | CSR23D227MB vs T252D227M015SS7200 |
T255D227M015CS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR23D227MB vs T255D227M015CS7293 |
T242D227M015DTC-7200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 220uF, | KEMET Corporation | CSR23D227MB vs T242D227M015DTC-7200 |
T255D227M015DS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR23D227MB vs T255D227M015DS7293 |