CSR23C685KP
Description: Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF

Overview of CSR23C685KP by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for CSR23C685KP by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CSR23C685KP by Cornell Dubilier Electronics Inc

CSR23C685KP
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Custom Capabilities
+/-5% Capacitance Tolerance
Dielectric Material
TANTALUM (DRY/SOLID)
Manufacturer Series
CSR23
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
MIL-C-39003/03
Series
CSR23
Want to compare parts?
  1. CSR23C685KP
    Cornell Dubilier Electronics Inc
    Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF
    VS

Alternate Parts for CSR23C685KP

This table gives cross-reference parts and alternative options found for CSR23C685KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR23C685KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CSR13C685KP Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, Cornell Dubilier Electronics Inc CSR23C685KP vs CSR13C685KP
B45176-A2685-K9 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF TDK Epcos CSR23C685KP vs B45176-A2685-K9
CSR21C685KP Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, Cornell Dubilier Electronics Inc CSR23C685KP vs CSR21C685KP
CSR23C685KM Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF Cornell Dubilier Electronics Inc CSR23C685KP vs CSR23C685KM
CSR13C685KR Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, Cornell Dubilier Electronics Inc CSR23C685KP vs CSR13C685KR
CSR23C685KS Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF Cornell Dubilier Electronics Inc CSR23C685KP vs CSR23C685KS
CSR13C685KS Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, Cornell Dubilier Electronics Inc CSR23C685KP vs CSR13C685KS
CSR23C685KR Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF Cornell Dubilier Electronics Inc CSR23C685KP vs CSR23C685KR
CX05F685K CAP,TANTALUM / TA2O5,6.8UF,10VDC,10% -TOL,10% +TOL KEMET Corporation CSR23C685KP vs CX05F685K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSR23C685KP by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSR23C685KP by Cornell Dubilier Electronics Inc

  • Please alert me when CSR23C685KP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSR23C685KP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSR23C685KP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSR23C685KP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSR23C685KP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSR23C685KP by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: