Part Details for CSR23C397KD by KEMET Corporation
Overview of CSR23C397KD by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSR23C397KD
CSR23C397KD CAD Models
CSR23C397KD Part Data Attributes
|
CSR23C397KD
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CSR23C397KD
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 390 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.016 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 600 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for CSR23C397KD
This table gives cross-reference parts and alternative options found for CSR23C397KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR23C397KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T140D397K010AS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR23C397KD vs T140D397K010AS4250 |
M39003/03-2028 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CSR23C397KD vs M39003/03-2028 |
T242D397K010MSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | CSR23C397KD vs T242D397K010MSC |
M39003/060028F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR23C397KD vs M39003/060028F |
M39003/033028C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR23C397KD vs M39003/033028C |
T245D397K010PS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 390uF | KEMET Corporation | CSR23C397KD vs T245D397K010PS7200 |
M39003/060228E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR23C397KD vs M39003/060228E |
M39003/03-3028H/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 390uF, | Vishay Intertechnologies | CSR23C397KD vs M39003/03-3028H/RR |
T255D397K010DS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR23C397KD vs T255D397K010DS4251 |
T252D397K010DS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR23C397KD vs T252D397K010DS4251 |