Part Details for CSR23C106KP by Cornell Dubilier Electronics Inc
Overview of CSR23C106KP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSR23C106KP
CSR23C106KP CAD Models
CSR23C106KP Part Data Attributes
|
CSR23C106KP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR23C106KP
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | +/-5% Capacitance Tolerance | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-C-39003/03 | |
Series | CSR23 |
Alternate Parts for CSR23C106KP
This table gives cross-reference parts and alternative options found for CSR23C106KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR23C106KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR21C106KS | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, | Cornell Dubilier Electronics Inc | CSR23C106KP vs CSR21C106KS |
CSR21C106KP | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, | Cornell Dubilier Electronics Inc | CSR23C106KP vs CSR21C106KP |
CSR21C106KR | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, | Cornell Dubilier Electronics Inc | CSR23C106KP vs CSR21C106KR |
CSR13C106KS | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, | Cornell Dubilier Electronics Inc | CSR23C106KP vs CSR13C106KS |
CSR13C106KP | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, | Cornell Dubilier Electronics Inc | CSR23C106KP vs CSR13C106KP |
CSR23C106KR | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, | Cornell Dubilier Electronics Inc | CSR23C106KP vs CSR23C106KR |
CSR23C106KM | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, | Cornell Dubilier Electronics Inc | CSR23C106KP vs CSR23C106KM |
CSR23C106KS | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, | Cornell Dubilier Electronics Inc | CSR23C106KP vs CSR23C106KS |
CSR13C106KR | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, | Cornell Dubilier Electronics Inc | CSR23C106KP vs CSR13C106KR |