Part Details for CSR23B477MP by KEMET Corporation
Overview of CSR23B477MP by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSR23B477MP
CSR23B477MP CAD Models
CSR23B477MP Part Data Attributes
|
CSR23B477MP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CSR23B477MP
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.01 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 500 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for CSR23B477MP
This table gives cross-reference parts and alternative options found for CSR23B477MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR23B477MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/03-3010H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CSR23B477MP vs M39003/03-3010H |
T245C477M006BS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 470uF | KEMET Corporation | CSR23B477MP vs T245C477M006BS7200 |
T245C477M006PS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 470uF | KEMET Corporation | CSR23B477MP vs T245C477M006PS4250 |
T255C477M006PS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR23B477MP vs T255C477M006PS7200 |
T242C477M006MS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR23B477MP vs T242C477M006MS4251 |
M39003/034010B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR23B477MP vs M39003/034010B |
T140C477M006ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, | KEMET Corporation | CSR23B477MP vs T140C477M006ATC-7293 |
T245C477M006SS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR23B477MP vs T245C477M006SS7443 |
T242C477M006CS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 470uF, | KEMET Corporation | CSR23B477MP vs T242C477M006CS7200 |
M39003/060210F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR23B477MP vs M39003/060210F |