Part Details for CSR23B107MS by KEMET Corporation
Overview of CSR23B107MS by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSR23B107MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 155 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | 124 |
|
$5.2000 / $12.0000 | Buy Now |
Part Details for CSR23B107MS
CSR23B107MS CAD Models
CSR23B107MS Part Data Attributes
|
CSR23B107MS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CSR23B107MS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.006 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for CSR23B107MS
This table gives cross-reference parts and alternative options found for CSR23B107MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR23B107MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T252B107M006BS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 100uF, | CSR23B107MS vs T252B107M006BS7443 |
M39003/060105B | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | CSR23B107MS vs M39003/060105B |
M39003/03-0405 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | CSR23B107MS vs M39003/03-0405 |
T242B107M006CS4250 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | CSR23B107MS vs T242B107M006CS4250 |
M39003/060005F | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | CSR23B107MS vs M39003/060005F |
T252B107M006MS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 100uF, | CSR23B107MS vs T252B107M006MS7443 |
T242B107M006RS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | CSR23B107MS vs T242B107M006RS4252 |
T252B107M006PS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | CSR23B107MS vs T252B107M006PS4252 |
T140B107M006AS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | CSR23B107MS vs T140B107M006AS4252 |
T252B107M006SS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | CSR23B107MS vs T252B107M006SS4252 |