Part Details for CSR23414 by Cornell Dubilier Electronics Inc
Overview of CSR23414 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSR23414
CSR23414 CAD Models
CSR23414 Part Data Attributes
|
CSR23414
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR23414
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.03 mA | |
Manufacturer Series | CSR23 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for CSR23414
This table gives cross-reference parts and alternative options found for CSR23414. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR23414, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/06-0114 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 1000uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CSR23414 vs M39003/06-0114 |
MIL-C-39003/03-414 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CSR23414 vs MIL-C-39003/03-414 |
M39003/03-02014 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 1000uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | CSR23414 vs M39003/03-02014 |
MIL-C-39003/03-114 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CSR23414 vs MIL-C-39003/03-114 |
CSR33B108KM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR23414 vs CSR33B108KM |
CSR33B108KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR23414 vs CSR33B108KC |
MIL-C-39003/03-3014 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CSR23414 vs MIL-C-39003/03-3014 |
CSR33B108KB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR23414 vs CSR33B108KB |
CSR23114 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CSR23414 vs CSR23114 |
CSR33B108KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR23414 vs CSR33B108KP |