Part Details for CSR232062 by Cornell Dubilier Electronics Inc
Overview of CSR232062 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSR232062
CSR232062 CAD Models
CSR232062 Part Data Attributes
|
CSR232062
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR232062
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.02 mA | |
Length | 19.96 mm | |
Manufacturer Series | CSR23 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | CSR23 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for CSR232062
This table gives cross-reference parts and alternative options found for CSR232062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR232062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/03-0262/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 150uF, | Vishay Intertechnologies | CSR232062 vs M39003/03-0262/TR |
T245D157M020RS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 150uF | KEMET Corporation | CSR232062 vs T245D157M020RS7200 |
T252D157M020PSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR232062 vs T252D157M020PSC |
T252D157M020DS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | CSR232062 vs T252D157M020DS7293 |
M39003/03-0362 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 150 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CSR232062 vs M39003/03-0362 |
T242D157M020BSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR232062 vs T242D157M020BSC |
T240D157M020MS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR232062 vs T240D157M020MS |
T245D157M020PS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR232062 vs T245D157M020PS7443 |
T242D157M020RS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | CSR232062 vs T242D157M020RS7200 |
M39003/03-4062 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 150 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CSR232062 vs M39003/03-4062 |