Part Details for CSR230456 by Cornell Dubilier Electronics Inc
Overview of CSR230456 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for CSR230456
CSR230456 CAD Models
CSR230456 Part Data Attributes
|
CSR230456
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR230456
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 17.42 mm | |
Manufacturer Series | CSR23 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | CSR23 |
Alternate Parts for CSR230456
This table gives cross-reference parts and alternative options found for CSR230456. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR230456, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242C686M020BS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR230456 vs T242C686M020BS4251 |
T255C686M020DS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR230456 vs T255C686M020DS4251 |
M39003/03-0156 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | CSR230456 vs M39003/03-0156 |
T255C686M020BS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR230456 vs T255C686M020BS |
M39003/030456H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF | KEMET Corporation | CSR230456 vs M39003/030456H |
T245C686M020PS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF | KEMET Corporation | CSR230456 vs T245C686M020PS7293 |
M39003/030356C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR230456 vs M39003/030356C |
T242C686M020MS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR230456 vs T242C686M020MS4250 |
CSR230156 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, | Cornell Dubilier Electronics Inc | CSR230456 vs CSR230156 |
M39003/03-3056D/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, | Vishay Intertechnologies | CSR230456 vs M39003/03-3056D/WR |