Part Details for CSR230317 by Cornell Dubilier Electronics Inc
Overview of CSR230317 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for CSR230317
CSR230317 CAD Models
CSR230317 Part Data Attributes
|
CSR230317
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR230317
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 7.26 mm | |
Manufacturer Series | CSR23 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | CSR23 |
Alternate Parts for CSR230317
This table gives cross-reference parts and alternative options found for CSR230317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR230317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T252A685M010RS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR230317 vs T252A685M010RS4251 |
M39003/03-0417H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CSR230317 vs M39003/03-0417H |
T242A685M010BS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, | KEMET Corporation | CSR230317 vs T242A685M010BS7200 |
T255A685M010DS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR230317 vs T255A685M010DS7200 |
T245A685M010DS4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF | KEMET Corporation | CSR230317 vs T245A685M010DS4251 |
M39003/060317H | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR230317 vs M39003/060317H |
T245A685M010PS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF | KEMET Corporation | CSR230317 vs T245A685M010PS4252 |
T255A685M010RS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR230317 vs T255A685M010RS |
M39003/062017C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR230317 vs M39003/062017C |
T140A685M010AT4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR230317 vs T140A685M010AT4250 |