CSR230274
Cornell Dubilier Electronics Inc
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 68uF,

Overview of CSR230274 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for CSR230274 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CSR230274 by Cornell Dubilier Electronics Inc

CSR230274
Cornell Dubilier Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
8.92 mm
Dielectric Material
TANTALUM (DRY/SOLID)
Length
19.96 mm
Manufacturer Series
CSR23
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Series
CSR23
Want to compare parts?
  1. CSR230274
    Cornell Dubilier Electronics Inc
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 68uF,
    VS

Alternate Parts for CSR230274

This table gives cross-reference parts and alternative options found for CSR230274. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR230274, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T242D686K035RS7293 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 68uF, KEMET Corporation CSR230274 vs T242D686K035RS7293
M39003/032074F Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 68uF KEMET Corporation CSR230274 vs M39003/032074F
M39003/035074D Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 68uF KEMET Corporation CSR230274 vs M39003/035074D
T242D686K035SS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 68uF, KEMET Corporation CSR230274 vs T242D686K035SS7200
T242D686K035CSC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CSR230274 vs T242D686K035CSC
T242D686K035CS4252 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation CSR230274 vs T242D686K035CS4252
T242D686K035RS4251 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation CSR230274 vs T242D686K035RS4251
M39003/060374C Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation CSR230274 vs M39003/060374C
T255D686K035RS Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation CSR230274 vs T255D686K035RS
T245D686K035MS4251 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 68uF KEMET Corporation CSR230274 vs T245D686K035MS4251

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSR230274 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSR230274 by Cornell Dubilier Electronics Inc

  • Please alert me when CSR230274 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSR230274 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSR230274 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSR230274 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSR230274.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSR230274 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: