Part Details for CSR230138 by Cornell Dubilier Electronics Inc
Overview of CSR230138 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for CSR230138
CSR230138 CAD Models
CSR230138 Part Data Attributes
|
CSR230138
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR230138
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 17.42 mm | |
Manufacturer Series | CSR23 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Series | CSR23 |
Alternate Parts for CSR230138
This table gives cross-reference parts and alternative options found for CSR230138. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR230138, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T252C157K015MS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, | KEMET Corporation | CSR230138 vs T252C157K015MS7443 |
M39003/033038F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF | KEMET Corporation | CSR230138 vs M39003/033038F |
T245C157K015BS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF | KEMET Corporation | CSR230138 vs T245C157K015BS4250 |
M39003/062038F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR230138 vs M39003/062038F |
T242C157K015PS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR230138 vs T242C157K015PS4251 |
T255C157K015CS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR230138 vs T255C157K015CS4252 |
M39003/03-0138H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 150 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CSR230138 vs M39003/03-0138H |
T252C157K015PS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, | KEMET Corporation | CSR230138 vs T252C157K015PS7200 |
M39003/03-4038 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 150uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | CSR230138 vs M39003/03-4038 |
T245C157K015DS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF | KEMET Corporation | CSR230138 vs T245C157K015DS7293 |