Part Details for CSR21C685KM by Cornell Dubilier Electronics Inc
Overview of CSR21C685KM by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSR21C685KM
CSR21C685KM CAD Models
CSR21C685KM Part Data Attributes
|
CSR21C685KM
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR21C685KM
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-C-39003/09 | |
Series | CSR21 |
Alternate Parts for CSR21C685KM
This table gives cross-reference parts and alternative options found for CSR21C685KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR21C685KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR23C685KR | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF | Cornell Dubilier Electronics Inc | CSR21C685KM vs CSR23C685KR |
CSR21C685KR | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, | Cornell Dubilier Electronics Inc | CSR21C685KM vs CSR21C685KR |
CSR23C685KP | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF | Cornell Dubilier Electronics Inc | CSR21C685KM vs CSR23C685KP |
CSR23C685KM | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF | Cornell Dubilier Electronics Inc | CSR21C685KM vs CSR23C685KM |
CSR13C685KS | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, | Cornell Dubilier Electronics Inc | CSR21C685KM vs CSR13C685KS |
CSR13C685KM | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, | Cornell Dubilier Electronics Inc | CSR21C685KM vs CSR13C685KM |
CSR23C685KS | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF | Cornell Dubilier Electronics Inc | CSR21C685KM vs CSR23C685KS |
CSR21C685KP | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, | Cornell Dubilier Electronics Inc | CSR21C685KM vs CSR21C685KP |