Datasheets
CSR212047 by: Cornell Dubilier Electronics Inc

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED

Part Details for CSR212047 by Cornell Dubilier Electronics Inc

Overview of CSR212047 by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for CSR212047

CSR212047 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CSR212047 Part Data Attributes

CSR212047 Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
CSR212047 Cornell Dubilier Electronics Inc Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 68 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 8.92 mm
Dielectric Material TANTALUM (DRY/SOLID)
ESR 95 mΩ
Leakage Current 0.007 mA
Length 19.96 mm
Manufacturer Series CSR21
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 20 V
Reference Standard MIL-C-39003/9
Ripple Current 3000 mA
Series CSR21
Surface Mount NO
Tan Delta 0.06
Terminal Shape WIRE

Alternate Parts for CSR212047

This table gives cross-reference parts and alternative options found for CSR212047. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR212047, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T110D686M020AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CSR212047 vs T110D686M020AS
T215D686M020BS7200 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation CSR212047 vs T215D686M020BS7200
M39003/01-2539/TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Vishay Intertechnologies CSR212047 vs M39003/01-2539/TR
T215D686M020MS4250 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation CSR212047 vs T215D686M020MS4250
T110D686M020CT7293 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, KEMET Corporation CSR212047 vs T110D686M020CT7293
T110D686M020CS7442 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, KEMET Corporation CSR212047 vs T110D686M020CS7442
M39003/09-0247H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CSR212047 vs M39003/09-0247H
M39003/01-2779H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CSR212047 vs M39003/01-2779H
CSR136099 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Cornell Dubilier Electronics Inc CSR212047 vs CSR136099
T262D686M020PS4252 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation CSR212047 vs T262D686M020PS4252

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSR212047 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSR212047 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of CSR212047 would you like to use for your alert(s)?
  • Please alert me when CSR212047 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSR212047 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSR212047 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSR212047 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSR212047.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSR212047 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: