There are no models available for this part yet.
Overview of CSR210312 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for CSR210312 by Cornell Dubilier Electronics Inc
Part Data Attributes for CSR210312 by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
82 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.34 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
85 mΩ
|
Leakage Current
|
0.004 mA
|
Length
|
17.42 mm
|
Manufacturer Series
|
CSR21
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
MIL-C-39003/9
|
Ripple Current
|
2900 mA
|
Series
|
CSR21
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Shape
|
WIRE
|
Alternate Parts for CSR210312
This table gives cross-reference parts and alternative options found for CSR210312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR210312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212C826K010GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR210312 vs T212C826K010GS7443 |
M39003/09-2012H/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, | Vishay Intertechnologies | CSR210312 vs M39003/09-2012H/HR |
M39003/095012C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR210312 vs M39003/095012C |
M39003/09-0312F/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, | Vishay Intertechnologies | CSR210312 vs M39003/09-0312F/HR |
T212C826K010SS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, | KEMET Corporation | CSR210312 vs T212C826K010SS7293 |
M39003/01-8034D/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, | Vishay Intertechnologies | CSR210312 vs M39003/01-8034D/PR |
T215C826K010SS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR210312 vs T215C826K010SS4252 |
T215C826K010GS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR210312 vs T215C826K010GS4250 |
T212C826K010SS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, | KEMET Corporation | CSR210312 vs T212C826K010SS7442 |
T212C826K010DS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, | KEMET Corporation | CSR210312 vs T212C826K010DS7443 |