There are no models available for this part yet.
Overview of CSR210009 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for CSR210009 by Cornell Dubilier Electronics Inc
Part Data Attributes for CSR210009 by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
330 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
8.92 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
45 mΩ
|
Leakage Current
|
0.0075 mA
|
Length
|
19.96 mm
|
Manufacturer Series
|
CSR21
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6 V
|
Reference Standard
|
MIL-C-39003/9
|
Ripple Current
|
4300 mA
|
Series
|
CSR21
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Shape
|
WIRE
|
Alternate Parts for CSR210009
This table gives cross-reference parts and alternative options found for CSR210009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR210009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-2731H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 330 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CSR210009 vs M39003/01-2731H |
M39003/012971D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR210009 vs M39003/012971D |
M39003/094009C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR210009 vs M39003/094009C |
M39003/01-8019B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 330 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CSR210009 vs M39003/01-8019B |
T215D337K006GS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR210009 vs T215D337K006GS4251 |
M39003/01-6019 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CSR210009 vs M39003/01-6019 |
T212D337K006GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR210009 vs T212D337K006GS7443 |
T110D337K006CS7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, | KEMET Corporation | CSR210009 vs T110D337K006CS7442 |
M39003/016019C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR210009 vs M39003/016019C |
M39003/09-2009 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR210009 vs M39003/09-2009 |