Part Details for CSR13J153KP by Cornell Dubilier Electronics Inc
Overview of CSR13J153KP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSR13J153KP
CSR13J153KP CAD Models
CSR13J153KP Part Data Attributes
|
CSR13J153KP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR13J153KP
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Additional Feature | STANDARD: MIL-C-39003/01 | |
Capacitance | 0.015 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Manufacturer Series | CSR13 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | CSR13 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Shape | WIRE |
Alternate Parts for CSR13J153KP
This table gives cross-reference parts and alternative options found for CSR13J153KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR13J153KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212A153K100BS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR13J153KP vs T212A153K100BS7293 |
T215A153K100RS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR13J153KP vs T215A153K100RS7443 |
T110A153K100DT7293 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.015uF, | KEMET Corporation | CSR13J153KP vs T110A153K100DT7293 |
T212A153K100DS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR13J153KP vs T212A153K100DS4250 |
T110A153K100BS | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.015uF, | KEMET Corporation | CSR13J153KP vs T110A153K100BS |
M39003/017320C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR13J153KP vs M39003/017320C |
M39003/012432C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR13J153KP vs M39003/012432C |
T212A153K100MS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR13J153KP vs T212A153K100MS4250 |
T212A153K100CS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR13J153KP vs T212A153K100CS4252 |
T212A153K100RS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR13J153KP vs T212A153K100RS4251 |