CSR13J153KM2432
Cornell Dubilier Electronics Inc
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, AXIAL LEADED

Overview of CSR13J153KM2432 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Audio and Video Systems Financial Technology (Fintech) Smart Cities Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Entertainment and Gaming Communication and Networking

CAD Models for CSR13J153KM2432 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CSR13J153KM2432 by Cornell Dubilier Electronics Inc

CSR13J153KM2432
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.20
Capacitance
0.015 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Leakage Current
0.0003 mA
Manufacturer Series
CSR13
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Tan Delta
0.02
Terminal Shape
WIRE
Want to compare parts?
  1. CSR13J153KM2432
    Cornell Dubilier Electronics Inc
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for CSR13J153KM2432

This table gives cross-reference parts and alternative options found for CSR13J153KM2432. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR13J153KM2432, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CSR13J153KP Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CSR13J153KM2432 vs CSR13J153KP
T212A153K100CSC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CSR13J153KM2432 vs T212A153K100CSC
CSR13J153KM7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CSR13J153KM2432 vs CSR13J153KM7200
T210A153K100PSC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CSR13J153KM2432 vs T210A153K100PSC
T212A153K100SSC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CSR13J153KM2432 vs T212A153K100SSC
T212A153K100MSC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CSR13J153KM2432 vs T212A153K100MSC
150D153X9100A2TE3 CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 0.015 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague CSR13J153KM2432 vs 150D153X9100A2TE3
T210A153K100MSC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CSR13J153KM2432 vs T210A153K100MSC
M39003/01-2432 CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 0.015 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague CSR13J153KM2432 vs M39003/01-2432
CSR13J153KR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CSR13J153KM2432 vs CSR13J153KR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSR13J153KM2432 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSR13J153KM2432 by Cornell Dubilier Electronics Inc

  • Please alert me when CSR13J153KM2432 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSR13J153KM2432 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSR13J153KM2432 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSR13J153KM2432 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSR13J153KM2432.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSR13J153KM2432 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: