Datasheets
CSR13H565KS by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED

Part Details for CSR13H565KS by Cornell Dubilier Electronics Inc

Overview of CSR13H565KS by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Internet of Things (IoT) Audio and Video Systems Financial Technology (Fintech) Smart Cities Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Entertainment and Gaming Communication and Networking

Part Details for CSR13H565KS

CSR13H565KS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CSR13H565KS Part Data Attributes

CSR13H565KS Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
CSR13H565KS Cornell Dubilier Electronics Inc Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.21.00.20
Additional Feature STANDARD: MIL-C-39003/01
Capacitance 5.6 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID)
Leakage Current 0.003 mA
Length 17.42 mm
Manufacturer Series CSR13
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 75 V
Series CSR13
Surface Mount NO
Tan Delta 0.04
Terminal Shape WIRE

Alternate Parts for CSR13H565KS

This table gives cross-reference parts and alternative options found for CSR13H565KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR13H565KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T215C565K075PS4250 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation CSR13H565KS vs T215C565K075PS4250
T215C565K075GS4252 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation CSR13H565KS vs T215C565K075GS4252
T212C565K075BS4250 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation CSR13H565KS vs T212C565K075BS4250
T215C565K075SS4251 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation CSR13H565KS vs T215C565K075SS4251
T215C565K075DS4252 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation CSR13H565KS vs T215C565K075DS4252
M39003/012654C Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation CSR13H565KS vs M39003/012654C
T212C565K075SS7293 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CSR13H565KS vs T212C565K075SS7293
M39003/01-3134 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CSR13H565KS vs M39003/01-3134
T110C565K075CS7443 Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 5.6uF, KEMET Corporation CSR13H565KS vs T110C565K075CS7443
T110C565K075RS7442 Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 5.6uF, KEMET Corporation CSR13H565KS vs T110C565K075RS7442

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSR13H565KS by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSR13H565KS by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of CSR13H565KS would you like to use for your alert(s)?
  • Please alert me when CSR13H565KS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSR13H565KS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSR13H565KS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSR13H565KS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSR13H565KS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSR13H565KS by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: