Part Details for CSR13G822KB6132 by Cornell Dubilier Electronics Inc
Overview of CSR13G822KB6132 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSR13G822KB6132
CSR13G822KB6132 CAD Models
CSR13G822KB6132 Part Data Attributes
|
CSR13G822KB6132
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR13G822KB6132
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0001 mA | |
Manufacturer Series | CSR13 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Shape | WIRE |
Alternate Parts for CSR13G822KB6132
This table gives cross-reference parts and alternative options found for CSR13G822KB6132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR13G822KB6132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR13G822KC7132 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CSR13G822KB6132 vs CSR13G822KC7132 |
T212A822K050DSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR13G822KB6132 vs T212A822K050DSC |
T212A822K050RTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.0082uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | CSR13G822KB6132 vs T212A822K050RTC |
T212A822K050BSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR13G822KB6132 vs T212A822K050BSC |
T212A822K050SSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR13G822KB6132 vs T212A822K050SSC |
T212A822K050RSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR13G822KB6132 vs T212A822K050RSC |
T212A822K050MSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR13G822KB6132 vs T212A822K050MSC |
CSR13G822KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR13G822KB6132 vs CSR13G822KC |
150D822X9050A2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.0082uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CSR13G822KB6132 vs 150D822X9050A2 |
150D822X9050A2BE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.0082 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CSR13G822KB6132 vs 150D822X9050A2BE3 |