There are no models available for this part yet.
Overview of CSR13G682KM by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Financial Technology (Fintech)
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
CAD Models for CSR13G682KM by Cornell Dubilier Electronics Inc
Part Data Attributes for CSR13G682KM by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.20
|
Additional Feature
|
STANDARD: MIL-C-39003/01
|
Capacitance
|
0.0068 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
3.43 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Leakage Current
|
0.0001 mA
|
Length
|
7.26 mm
|
Manufacturer Series
|
CSR13
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Series
|
CSR13
|
Surface Mount
|
NO
|
Tan Delta
|
0.02
|
Terminal Shape
|
WIRE
|
Alternate Parts for CSR13G682KM
This table gives cross-reference parts and alternative options found for CSR13G682KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR13G682KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212A682K050CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR13G682KM vs T212A682K050CS |
T215A682K050PS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR13G682KM vs T215A682K050PS7293 |
T110A682K050RT7293 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.0068uF, | KEMET Corporation | CSR13G682KM vs T110A682K050RT7293 |
M39003/018129H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR13G682KM vs M39003/018129H |
T212A682K050SS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR13G682KM vs T212A682K050SS4252 |
T110A682K050PS7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.0068uF, | KEMET Corporation | CSR13G682KM vs T110A682K050PS7200 |
M39003/014129A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR13G682KM vs M39003/014129A |
T110A682K050MT7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.0068uF, | KEMET Corporation | CSR13G682KM vs T110A682K050MT7200 |
T210A682K050RS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.0068uF, | KEMET Corporation | CSR13G682KM vs T210A682K050RS7200 |
M39003/013037B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR13G682KM vs M39003/013037B |