Part Details for CSR13G275KM by Cornell Dubilier Electronics Inc
Overview of CSR13G275KM by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSR13G275KM
CSR13G275KM CAD Models
CSR13G275KM Part Data Attributes
|
CSR13G275KM
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR13G275KM
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V2.02 | |
Additional Feature | STANDARD: MIL-C-39003/01 | |
Capacitance | 2.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0008 mA | |
Length | 12.04 mm | |
Manufacturer Series | CSR13 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | CSR13 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Shape | WIRE |
Alternate Parts for CSR13G275KM
This table gives cross-reference parts and alternative options found for CSR13G275KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR13G275KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215B275K050CS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR13G275KM vs T215B275K050CS7200 |
M39003/014207 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR13G275KM vs M39003/014207 |
150D275X9050B2B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 2.7 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CSR13G275KM vs 150D275X9050B2B |
M39003/012604C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR13G275KM vs M39003/012604C |
M39003/018207D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR13G275KM vs M39003/018207D |
M39003/01-8207 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 2.7uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | CSR13G275KM vs M39003/01-8207 |
M39003/012604B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR13G275KM vs M39003/012604B |
M39003/013084D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR13G275KM vs M39003/013084D |
T212B275K050PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.7uF, | KEMET Corporation | CSR13G275KM vs T212B275K050PS7442 |
T110B275K050PS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.7uF, | KEMET Corporation | CSR13G275KM vs T110B275K050PS7442 |