Part Details for CSR13C475JP by Cornell Dubilier Electronics Inc
Overview of CSR13C475JP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Financial Technology (Fintech)
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Part Details for CSR13C475JP
CSR13C475JP CAD Models
CSR13C475JP Part Data Attributes
|
CSR13C475JP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR13C475JP
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 7.26 mm | |
Manufacturer Series | CSR13 | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | CSR13 |
Alternate Parts for CSR13C475JP
This table gives cross-reference parts and alternative options found for CSR13C475JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR13C475JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215A475J010GS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR13C475JP vs T215A475J010GS7200 |
T110A475J010CT7200 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, | KEMET Corporation | CSR13C475JP vs T110A475J010CT7200 |
M39003/01-8023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CSR13C475JP vs M39003/01-8023 |
M39003/01-7023B/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, | Vishay Intertechnologies | CSR13C475JP vs M39003/01-7023B/PR |
T110A475J010MS7293 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, | KEMET Corporation | CSR13C475JP vs T110A475J010MS7293 |
M39003/017023F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR13C475JP vs M39003/017023F |
T110A475J010PT7443 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, | KEMET Corporation | CSR13C475JP vs T110A475J010PT7443 |
M39003/01-4023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 60uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | CSR13C475JP vs M39003/01-4023 |
T215A475J010GS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR13C475JP vs T215A475J010GS7293 |
T110A475J010CS7293 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, | KEMET Corporation | CSR13C475JP vs T110A475J010CS7293 |