Part Details for CSR13B277KM by Cornell Dubilier Electronics Inc
Overview of CSR13B277KM by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSR13B277KM
CSR13B277KM CAD Models
CSR13B277KM Part Data Attributes
|
CSR13B277KM
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR13B277KM
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Additional Feature | STANDARD: MIL-C-39003/01 | |
Capacitance | 270 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.006 mA | |
Length | 19.96 mm | |
Manufacturer Series | CSR13 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Series | CSR13 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for CSR13B277KM
This table gives cross-reference parts and alternative options found for CSR13B277KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR13B277KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/012730D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR13B277KM vs M39003/012730D |
T210D277K006RS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 270uF, | KEMET Corporation | CSR13B277KM vs T210D277K006RS7200 |
M39003/01-8017A/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 270uF, | Vishay Intertechnologies | CSR13B277KM vs M39003/01-8017A/RR |
T110D277K006CT7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 270uF, | KEMET Corporation | CSR13B277KM vs T110D277K006CT7293 |
T110D277K006MS7200 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 270uF, | KEMET Corporation | CSR13B277KM vs T110D277K006MS7200 |
M39003/09-0207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR13B277KM vs M39003/09-0207 |
T110D277K006PS7443 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 270uF, | KEMET Corporation | CSR13B277KM vs T110D277K006PS7443 |
M39003/01-2970D/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 270uF, | Vishay Intertechnologies | CSR13B277KM vs M39003/01-2970D/TR |
M39003/09-4007C/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 270uF, | Vishay Intertechnologies | CSR13B277KM vs M39003/09-4007C/PR |
T262D277K006BS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR13B277KM vs T262D277K006BS4251 |