Part Details for CSR138280 by Cornell Dubilier Electronics Inc
Overview of CSR138280 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSR138280
CSR138280 CAD Models
CSR138280 Part Data Attributes
|
CSR138280
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR138280
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 2.7uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 2.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-C-39003/01 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for CSR138280
This table gives cross-reference parts and alternative options found for CSR138280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR138280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/01-7280H | Vishay Intertechnologies | $27.2139 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED | CSR138280 vs M39003/01-7280H |
M39003/013128B | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | CSR138280 vs M39003/013128B |
T212B275K075SS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | CSR138280 vs T212B275K075SS4251 |
T212B275K075DS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | CSR138280 vs T212B275K075DS4252 |
T212B275K075SS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | CSR138280 vs T212B275K075SS4252 |
T110B275K075PS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 2.7uF, | CSR138280 vs T110B275K075PS7200 |
M39003/01-2888 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 2.7 uF, THROUGH HOLE MOUNT, AXIAL LEADED | CSR138280 vs M39003/01-2888 |
T110B275K075RS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 2.7uF, | CSR138280 vs T110B275K075RS |
T215B275K075DS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | CSR138280 vs T215B275K075DS7443 |
M39003/017280H | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | CSR138280 vs M39003/017280H |