Part Details for CSR137149 by Cornell Dubilier Electronics Inc
Overview of CSR137149 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Financial Technology (Fintech)
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Part Details for CSR137149
CSR137149 CAD Models
CSR137149 Part Data Attributes
|
CSR137149
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR137149
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.033uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 0.033 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 7.26 mm | |
Manufacturer Series | CSR13 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-39003/01 | |
Series | CSR13 |
Alternate Parts for CSR137149
This table gives cross-reference parts and alternative options found for CSR137149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR137149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-3049 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.033uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | CSR137149 vs M39003/01-3049 |
T212A333K050PS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.033uF, | KEMET Corporation | CSR137149 vs T212A333K050PS7442 |
M39003/013049C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR137149 vs M39003/013049C |
T215A333K050RS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR137149 vs T215A333K050RS7443 |
T215A333K050SS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR137149 vs T215A333K050SS4251 |
T215A333K050DS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR137149 vs T215A333K050DS4252 |
M39003/01-2569D/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.033uF, | Vishay Intertechnologies | CSR137149 vs M39003/01-2569D/TR |
T212A333K050CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR137149 vs T212A333K050CS |
T110A333K050CT7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.033uF, | KEMET Corporation | CSR137149 vs T110A333K050CT7443 |
T110A333K050ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.033uF, | KEMET Corporation | CSR137149 vs T110A333K050ASC-7293 |