Part Details for CSR137076 by Cornell Dubilier Electronics Inc
Overview of CSR137076 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSR137076
CSR137076 CAD Models
CSR137076 Part Data Attributes
|
CSR137076
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR137076
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 8.2uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 8.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-C-39003/01 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for CSR137076
This table gives cross-reference parts and alternative options found for CSR137076. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR137076, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T212B825K020PS7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 8.2uF, | CSR137076 vs T212B825K020PS7442 |
CSR13E825KM | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | CSR137076 vs CSR13E825KM |
T110B825K020BS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 8.2uF, | CSR137076 vs T110B825K020BS7293 |
M39003/012285D | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | CSR137076 vs M39003/012285D |
T212B825K020PS4250 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | CSR137076 vs T212B825K020PS4250 |
T215B825K020CS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | CSR137076 vs T215B825K020CS4251 |
T215B825K020RS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | CSR137076 vs T215B825K020RS7200 |
T215B825K020BS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | CSR137076 vs T215B825K020BS4252 |
T110B825K020ATC-7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 8.2uF, | CSR137076 vs T110B825K020ATC-7200 |
M39003/01-6076 | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 8.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | CSR137076 vs M39003/01-6076 |