Part Details for CSR133149 by Cornell Dubilier Electronics Inc
Overview of CSR133149 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Financial Technology (Fintech)
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Part Details for CSR133149
CSR133149 CAD Models
CSR133149 Part Data Attributes
|
CSR133149
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR133149
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.01uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 0.01 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 7.26 mm | |
Manufacturer Series | CSR13 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-39003/01 | |
Series | CSR13 |
Alternate Parts for CSR133149
This table gives cross-reference parts and alternative options found for CSR133149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR133149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215A103K100SS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR133149 vs T215A103K100SS4252 |
T215A103K100BS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR133149 vs T215A103K100BS |
M39003/016315F | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR133149 vs M39003/016315F |
M39003/013145D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR133149 vs M39003/013145D |
M39003/012905E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR133149 vs M39003/012905E |
T215A103K100MS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR133149 vs T215A103K100MS4250 |
M39003/012669H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR133149 vs M39003/012669H |
T110A103K100CS7443 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.01uF, | KEMET Corporation | CSR133149 vs T110A103K100CS7443 |
T212A103K100MS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR133149 vs T212A103K100MS4250 |
CSR137315 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.01uF, | Cornell Dubilier Electronics Inc | CSR133149 vs CSR137315 |