Part Details for CSR133130 by Cornell Dubilier Electronics Inc
Overview of CSR133130 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Financial Technology (Fintech)
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Part Details for CSR133130
CSR133130 CAD Models
CSR133130 Part Data Attributes
|
CSR133130
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR133130
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 12.04 mm | |
Manufacturer Series | CSR13 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-C-39003/01 | |
Series | CSR13 |
Alternate Parts for CSR133130
This table gives cross-reference parts and alternative options found for CSR133130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR133130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212B335M075CS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR133130 vs T212B335M075CS4250 |
M39003/01-8283 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75V, 3.3uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | CSR133130 vs M39003/01-8283 |
T212B335M075DS7442 | Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | CSR133130 vs T212B335M075DS7442 |
T110B335M075RT7200 | Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | CSR133130 vs T110B335M075RT7200 |
T210B335M075PS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | CSR133130 vs T210B335M075PS7200 |
M39003/016283H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR133130 vs M39003/016283H |
T215B335M075CS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR133130 vs T215B335M075CS4252 |
T212B335M075PS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | CSR133130 vs T212B335M075PS7200 |
T215B335M075RS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR133130 vs T215B335M075RS7293 |
T212B335M075RS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR133130 vs T212B335M075RS4252 |