There are no models available for this part yet.
Overview of CSR132632 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Financial Technology (Fintech)
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
CAD Models for CSR132632 by Cornell Dubilier Electronics Inc
Part Data Attributes for CSR132632 by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
3.43 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Length
|
7.26 mm
|
Manufacturer Series
|
CSR13
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
75 V
|
Reference Standard
|
MIL-C-39003/01
|
Series
|
CSR13
|
Alternate Parts for CSR132632
This table gives cross-reference parts and alternative options found for CSR132632. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR132632, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/012872A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR132632 vs M39003/012872A |
T110A334M075CT7442 | Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 0.33uF, | KEMET Corporation | CSR132632 vs T110A334M075CT7442 |
M39003/01-2632 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75V, 0.33uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | CSR132632 vs M39003/01-2632 |
T215A334M075CS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR132632 vs T215A334M075CS4251 |
T110A334M075CS | Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 0.33uF, | KEMET Corporation | CSR132632 vs T110A334M075CS |
T212A334M075RS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR132632 vs T212A334M075RS4250 |
M39003/01-2392H/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 0.33uF, | Vishay Intertechnologies | CSR132632 vs M39003/01-2392H/RR |
T215A334M075MS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR132632 vs T215A334M075MS4250 |
T212A334M075PS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 0.33uF, | KEMET Corporation | CSR132632 vs T212A334M075PS7443 |
T110A334M075AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR132632 vs T110A334M075AS |