CSR10.01211%G
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 0.0121ohm, 200V, 1% +/-Tol, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Overview of CSR10.01211%G by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Financial Technology (Fintech) Smart Cities Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Entertainment and Gaming Communication and Networking

CAD Models for CSR10.01211%G by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CSR10.01211%G by SEI Stackpole Electronics Inc

CSR10.01211%G
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
CSR
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.508 mm
Package Length
5.003 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.54 mm
Packing Method
TR, 13 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
0.0121 Ω
Resistor Type
FIXED RESISTOR
Series
CSR1(1% TOL)
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CSR10.01211%G
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 0.0121ohm, 200V, 1% +/-Tol, Surface Mount, 2010, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CSR10.01211%G

This table gives cross-reference parts and alternative options found for CSR10.01211%G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR10.01211%G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CSR10.01211%I Fixed Resistor, Metal Glaze/thick Film, 1W, 0.0121ohm, 1% +/-Tol, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CSR10.01211%G vs CSR10.01211%I
Part Number Description Manufacturer Compare
CSR10.01211%I Fixed Resistor, Metal Glaze/thick Film, 1W, 0.0121ohm, 1% +/-Tol, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CSR10.01211%G vs CSR10.01211%I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSR10.01211%G by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSR10.01211%G by SEI Stackpole Electronics Inc

  • Please alert me when CSR10.01211%G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CSR10.01211%G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSR10.01211%G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CSR10.01211%G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSR10.01211%G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSR10.01211%G by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: