CSR09E565KM7293
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED

Overview of CSR09E565KM7293 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CSR09E565KM7293 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CSR09E565KM7293 by KEMET Corporation

CSR09E565KM7293
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
5.6 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Leakage Current
0.002 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Reference Standard
MIL-PRF-39003
Ripple Current
141 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. CSR09E565KM7293
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for CSR09E565KM7293

This table gives cross-reference parts and alternative options found for CSR09E565KM7293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR09E565KM7293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T222B565K20PS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CSR09E565KM7293 vs T222B565K20PS
T222B565K20CS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CSR09E565KM7293 vs T222B565K20CS
T222B565K20BS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CSR09E565KM7293 vs T222B565K20BS
CSR09E565KP Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CSR09E565KM7293 vs CSR09E565KP
T210B565K020RSC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CSR09E565KM7293 vs T210B565K020RSC
173D565X9020WT CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 5.6 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague CSR09E565KM7293 vs 173D565X9020WT
T210B565K020PSC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CSR09E565KM7293 vs T210B565K020PSC
CSR09E565KS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CSR09E565KM7293 vs CSR09E565KS
T222B565K20DS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CSR09E565KM7293 vs T222B565K20DS
T222B565K20MS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CSR09E565KM7293 vs T222B565K20MS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSR09E565KM7293 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSR09E565KM7293 by KEMET Corporation

Select Manufacturer
Which Manufacturer of CSR09E565KM7293 would you like to use for your alert(s)?
  • Please alert me when CSR09E565KM7293 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSR09E565KM7293 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSR09E565KM7293 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSR09E565KM7293 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSR09E565KM7293.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSR09E565KM7293 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: