Datasheets
CSR0207DTBT1212 by: SRT Resistor Technology Gmbh

Fixed Resistor, Thin Film, 1W, 12100ohm, 500V, 0.5% +/-Tol, -10,10ppm/Cel,

Part Details for CSR0207DTBT1212 by SRT Resistor Technology Gmbh

Overview of CSR0207DTBT1212 by SRT Resistor Technology Gmbh

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Internet of Things (IoT) Financial Technology (Fintech) Smart Cities Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Entertainment and Gaming Communication and Networking

Part Details for CSR0207DTBT1212

CSR0207DTBT1212 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CSR0207DTBT1212 Part Data Attributes

CSR0207DTBT1212 SRT Resistor Technology Gmbh
Buy Now Datasheet
Compare Parts:
CSR0207DTBT1212 SRT Resistor Technology Gmbh Fixed Resistor, Thin Film, 1W, 12100ohm, 500V, 0.5% +/-Tol, -10,10ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SRT RESISTOR TECHNOLOGY GMBH
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.2 mm
Package Length 5.9 mm
Package Shape CYLINDRICAL PACKAGE
Package Style MELF
Packing Method TR
Rated Power Dissipation (P) 1 W
Resistance 12100 Ω
Resistor Type FIXED RESISTOR
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 500 V

Alternate Parts for CSR0207DTBT1212

This table gives cross-reference parts and alternative options found for CSR0207DTBT1212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR0207DTBT1212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CSR0207DBBT1212 Fixed Resistor, Thin Film, 1W, 12100ohm, 500V, 0.5% +/-Tol, -10,10ppm/Cel, SRT Resistor Technology Gmbh CSR0207DTBT1212 vs CSR0207DBBT1212

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSR0207DTBT1212 by SRT Resistor Technology Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSR0207DTBT1212 by SRT Resistor Technology Gmbh

  • Please alert me when CSR0207DTBT1212 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CSR0207DTBT1212 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSR0207DTBT1212 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CSR0207DTBT1212 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSR0207DTBT1212.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSR0207DTBT1212 by SRT Resistor Technology Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: