CSR0204FBCV6492
Viking Tech Corp
Description: Fixed Resistor, Metal Film, 0.25W, 64900ohm, 200V, 1% +/-Tol, -25,25ppm/Cel,

Overview of CSR0204FBCV6492 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Financial Technology (Fintech) Smart Cities Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Entertainment and Gaming Communication and Networking

CAD Models for CSR0204FBCV6492 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CSR0204FBCV6492 by Viking Tech Corp

CSR0204FBCV6492
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.4 mm
Package Length
3.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
MELF
Packing Method
Bulk
Rated Power Dissipation (P)
0.25 W
Resistance
64900 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CSR0204FBCV6492
    Viking Tech Corp
    Fixed Resistor, Metal Film, 0.25W, 64900ohm, 200V, 1% +/-Tol, -25,25ppm/Cel,
    VS

Alternate Parts for CSR0204FBCV6492

This table gives cross-reference parts and alternative options found for CSR0204FBCV6492. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR0204FBCV6492, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMF25SFBD64K9 Fixed Resistor, Metal Film, 0.25W, 64900ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation CSR0204FBCV6492 vs MMF25SFBD64K9
MMF25SFTD64K9 Fixed Resistor, Metal Film, 0.25W, 64900ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation CSR0204FBCV6492 vs MMF25SFTD64K9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSR0204FBCV6492 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSR0204FBCV6492 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of CSR0204FBCV6492 would you like to use for your alert(s)?
  • Please alert me when CSR0204FBCV6492 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSR0204FBCV6492 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSR0204FBCV6492 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSR0204FBCV6492 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSR0204FBCV6492.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSR0204FBCV6492 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: