Part Details for CSQ-5245R-21 by IBS Electronics Inc
Overview of CSQ-5245R-21 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CSQ-5245R-21
CSQ-5245R-21 CAD Models
CSQ-5245R-21 Part Data Attributes
|
CSQ-5245R-21
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSQ-5245R-21
IBS Electronics Inc
Smart/Normal 7 Seg Numeric LED Display, Red, 13.2mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROBERT G ALLEN CO INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON CATHODE, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 13.2 mm | |
Number of Functions | 4 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |