There are no models available for this part yet.
Overview of CSP2510DPGGI by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSP2510DPGGI | Renesas Electronics Corporation | 3.3V Phase-Lock Loop Clock Driver Zero Delay Buffer | |
CSP2510DPGGI8 | Renesas Electronics Corporation | 3.3V Phase-Lock Loop Clock Driver Zero Delay Buffer |
Price & Stock for CSP2510DPGGI by Integrated Device Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 434 |
|
RFQ |
CAD Models for CSP2510DPGGI by Integrated Device Technology Inc
Part Data Attributes for CSP2510DPGGI by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP-24
|
Pin Count
|
24
|
Manufacturer Package Code
|
PGG24
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
2510
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
7.8 mm
|
Logic IC Type
|
PLL BASED CLOCK DRIVER
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
24
|
Number of True Outputs
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.15 ns
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
fmax-Min
|
175 MHz
|
Alternate Parts for CSP2510DPGGI
This table gives cross-reference parts and alternative options found for CSP2510DPGGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSP2510DPGGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSP2510DPG8 | TSSOP-24, Reel | Integrated Device Technology Inc | CSP2510DPGGI vs CSP2510DPG8 |
IDTCSP2510DPGG8 | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, TSSOP-24 | Integrated Device Technology Inc | CSP2510DPGGI vs IDTCSP2510DPGG8 |
CSP2510DPGI | TSSOP-24, Tube | Integrated Device Technology Inc | CSP2510DPGGI vs CSP2510DPGI |
CSP2510DPG | TSSOP-24, Tube | Integrated Device Technology Inc | CSP2510DPGGI vs CSP2510DPG |
CSP2510DPGG | TSSOP-24, Tube | Integrated Device Technology Inc | CSP2510DPGGI vs CSP2510DPGG |
CSP2510DPGGI8 | TSSOP-24, Reel | Integrated Device Technology Inc | CSP2510DPGGI vs CSP2510DPGGI8 |
IDTCSP2510DPG8 | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, TSSOP-24 | Integrated Device Technology Inc | CSP2510DPGGI vs IDTCSP2510DPG8 |
IDTCSP2510DPG | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, TSSOP-24 | Integrated Device Technology Inc | CSP2510DPGGI vs IDTCSP2510DPG |
IDTCSP2510DPGGI | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, TSSOP-24 | Integrated Device Technology Inc | CSP2510DPGGI vs IDTCSP2510DPGGI |
Related Parts for CSP2510DPGGI
-
CSP2510CPGI8Clock Drivers
-
CS51411GD8Switching Regulator or Controllers
-
CSD85301Q2Power Field-Effect Transistors
-
CS5330A-BSZRAnalog to Digital Converters
-
CS8126-1YTHE5GLinear Regulator ICs
-
IDT74FCT541ATSOBus Driver/Transceivers
-
CS4341-CZZDigital to Analog Converters
-
T491C106K020ATFixed Capacitors
-
1469074-1Headers and Edge Type Connectors