Part Details for CSP1037A by LSI Corporation
Overview of CSP1037A by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSP1037A
CSP1037A CAD Models
CSP1037A Part Data Attributes
|
CSP1037A
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
CSP1037A
LSI Corporation
Modem-Support Circuit, 56kbps Data, PDSO16, LOW PROFILE, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LSI CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 56 Mbps | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.905 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Telecom IC Type | MODEM-SUPPORT CIRCUIT | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CSP1037A
This table gives cross-reference parts and alternative options found for CSP1037A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSP1037A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSP1037A | 56kbps DATA, MODEM-SUPPORT CIRCUIT, PDSO16, LOW PROFILE, SOIC-16 | Avago Technologies | CSP1037A vs CSP1037A |