Part Details for CSM7510X10121J by Compex Corporation
Overview of CSM7510X10121J by Compex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for CSM7510X10121J
CSM7510X10121J CAD Models
CSM7510X10121J Part Data Attributes
|
CSM7510X10121J
Compex Corporation
Buy Now
Datasheet
|
Compare Parts:
CSM7510X10121J
Compex Corporation
Ceramic Capacitor, Ceramic, -2200ppm/Cel TC, 0.00012uF, 0101
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COMPEX CORP | |
Package Description | , 0101 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Full Custom Capabilities | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
Length | 0.254 mm | |
Manufacturer Series | CSM | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Reference Standard | MIL-C-49464 | |
Series | CSM | |
Size Code | 0101 | |
Temperature Coefficient | -2200ppm/Cel ppm/°C | |
Width | 0.254 mm |