Part Details for CSM6050X91R0K by Compex Corporation
Overview of CSM6050X91R0K by Compex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for CSM6050X91R0K
CSM6050X91R0K CAD Models
CSM6050X91R0K Part Data Attributes
|
CSM6050X91R0K
Compex Corporation
Buy Now
Datasheet
|
Compare Parts:
CSM6050X91R0K
Compex Corporation
Ceramic Capacitor, Ceramic, -750ppm/Cel TC, 0.000001uF, 0505
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COMPEX CORP | |
Package Description | , 0505 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Full Custom Capabilities | |
Dielectric Material | CERAMIC | |
Height | 0.229 mm | |
Length | 1.27 mm | |
Manufacturer Series | CSM | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Reference Standard | MIL-C-49464 | |
Series | CSM | |
Size Code | 0505 | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Width | 1.27 mm |