Datasheets
CSM315RJ by:

Fixed Resistor, Wire Wound, 3W, 15ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 7022,

Part Details for CSM315RJ by TT Electronics Resistors

Overview of CSM315RJ by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CSM315RJ

CSM315RJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CSM315RJ Part Data Attributes

CSM315RJ TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
CSM315RJ TT Electronics Resistors Fixed Resistor, Wire Wound, 3W, 15ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 7022,
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature FLAME PROOF
Manufacturer Series CSM3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method TR, 13 INCH
Rated Power Dissipation (P) 3 W
Rated Temperature 25 °C
Resistance 15 Ω
Resistor Type FIXED RESISTOR
Size Code 7022
Surface Mount YES
Technology WIRE WOUND
Temperature Coefficient 100 ppm/°C
Terminal Shape J BEND
Tolerance 5%
Working Voltage 100 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSM315RJ by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSM315RJ by TT Electronics Resistors

  • Please alert me when CSM315RJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CSM315RJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSM315RJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CSM315RJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSM315RJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSM315RJ by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: