Part Details for CSM2050X7151J by Compex Corporation
Overview of CSM2050X7151J by Compex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for CSM2050X7151J
CSM2050X7151J CAD Models
CSM2050X7151J Part Data Attributes
|
CSM2050X7151J
Compex Corporation
Buy Now
Datasheet
|
Compare Parts:
CSM2050X7151J
Compex Corporation
Ceramic Capacitor, Ceramic, 0.00015uF, 0505
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COMPEX CORP | |
Package Description | , 0505 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Full Custom Capabilities | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.27 mm | |
Manufacturer Series | CSM | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Reference Standard | MIL-C-49464 | |
Series | CSM | |
Size Code | 0505 | |
Width | 1.27 mm |