Part Details for CSM2020X8150M by Compex Corporation
Overview of CSM2020X8150M by Compex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for CSM2020X8150M
CSM2020X8150M CAD Models
CSM2020X8150M Part Data Attributes
|
CSM2020X8150M
Compex Corporation
Buy Now
Datasheet
|
Compare Parts:
CSM2020X8150M
Compex Corporation
Ceramic Capacitor, Ceramic, 0.000015uF, 0202
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COMPEX CORP | |
Package Description | , 0202 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Full Custom Capabilities | |
Dielectric Material | CERAMIC | |
Height | 0.203 mm | |
Length | 0.508 mm | |
Manufacturer Series | CSM | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Reference Standard | MIL-C-49464 | |
Series | CSM | |
Size Code | 0202 | |
Width | 0.508 mm |