Part Details for CSL-F300YG2CT by IBS Electronics Inc
Overview of CSL-F300YG2CT by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for CSL-F300YG2CT
CSL-F300YG2CT CAD Models
CSL-F300YG2CT Part Data Attributes
|
CSL-F300YG2CT
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSL-F300YG2CT
IBS Electronics Inc
Dual Color LED, Yellow/green, 3mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROBERT G ALLEN CO INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Number of Functions | 1 | |
Optoelectronic Device Type | DUAL COLOR LED | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 |
Alternate Parts for CSL-F300YG2CT
This table gives cross-reference parts and alternative options found for CSL-F300YG2CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSL-F300YG2CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSL-F330YG2HT | Dual Color LED, Yellow/green, 3mm | IBS Electronics Inc | CSL-F300YG2CT vs CSL-F330YG2HT |
CSL-F500YG2HT | Dual Color LED, Yellow/green, 5mm | IBS Electronics Inc | CSL-F300YG2CT vs CSL-F500YG2HT |
CSL-F801YG2HT | Dual Color LED, Yellow/green, 7.8mm | IBS Electronics Inc | CSL-F300YG2CT vs CSL-F801YG2HT |
SLX-LX3059YGW | Dual Color LED, Yellow/green, T-1, 3mm, | ITW Lumex | CSL-F300YG2CT vs SLX-LX3059YGW |
CSL-F560YG2HT | Dual Color LED, Yellow/green, 4.8mm | IBS Electronics Inc | CSL-F300YG2CT vs CSL-F560YG2HT |