Part Details for CSL-500Y1DT by IBS Electronics Inc
Overview of CSL-500Y1DT by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for CSL-500Y1DT
CSL-500Y1DT CAD Models
CSL-500Y1DT Part Data Attributes
|
CSL-500Y1DT
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSL-500Y1DT
IBS Electronics Inc
Single Color LED, Yellow, 5mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROBERT G ALLEN CO INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for CSL-500Y1DT
This table gives cross-reference parts and alternative options found for CSL-500Y1DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSL-500Y1DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF321Y3K-28V-BP | Single Color LED, Super Pure Yellow, | LEDtronics Inc | CSL-500Y1DT vs BF321Y3K-28V-BP |
F203W6-28V-AC | Single Color LED, Pure Yellow, | LEDtronics Inc | CSL-500Y1DT vs F203W6-28V-AC |
F203LY6-120VAC-BP | Single Color LED, Lime Yellow, | LEDtronics Inc | CSL-500Y1DT vs F203LY6-120VAC-BP |
FF200Y3K-6V-BP | Single Color LED, Super Pure Yellow, | LEDtronics Inc | CSL-500Y1DT vs FF200Y3K-6V-BP |
LYM670 | Single Color LED, Yellow, 1.5mm, SMD, 2 PIN | Elma Electronic Inc | CSL-500Y1DT vs LYM670 |
LYT770 | Single Color LED, Yellow, 2.4mm, SMD, 2 PIN | Elma Electronic Inc | CSL-500Y1DT vs LYT770 |
FF200Y3K-28V-AC | Single Color LED, Super Pure Yellow, | LEDtronics Inc | CSL-500Y1DT vs FF200Y3K-28V-AC |
F203W6-2VF-AC | Single Color LED, Pure Yellow, | LEDtronics Inc | CSL-500Y1DT vs F203W6-2VF-AC |
79-7004 | Single Color LED, Yellow, 1.9mm, 2 PIN | Minireel Components | CSL-500Y1DT vs 79-7004 |
CSL-620Y1AT | Single Color LED, Yellow, 5mm | IBS Electronics Inc | CSL-500Y1DT vs CSL-620Y1AT |