Part Details for CSJ-RGFB-100-MHF4 by Linx Technologies Inc
Overview of CSJ-RGFB-100-MHF4 by Linx Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSJ-RGFB-100-MHF4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79326503
|
Verical | CSJ-RGFB-100-MHF4 Min Qty: 10 Package Multiple: 5 Date Code: 2338 | Americas - 300 |
|
$6.5957 / $10.0127 | Buy Now |
Part Details for CSJ-RGFB-100-MHF4
CSJ-RGFB-100-MHF4 CAD Models
CSJ-RGFB-100-MHF4 Part Data Attributes
|
CSJ-RGFB-100-MHF4
Linx Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CSJ-RGFB-100-MHF4
Linx Technologies Inc
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINX TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Linx Technologies | |
Connector Side1 | MHF4 PLUG | |
Connector Side2 | SMA | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 0.81 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES |