Part Details for CSHDD16-60CBKPBFREE by Central Semiconductor Corp
Overview of CSHDD16-60CBKPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for CSHDD16-60CBKPBFREE
CSHDD16-60CBKPBFREE CAD Models
CSHDD16-60CBKPBFREE Part Data Attributes
|
CSHDD16-60CBKPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CSHDD16-60CBKPBFREE
Central Semiconductor Corp
Rectifier Diode, Schottky, 16A, 60V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 16 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |