There are no models available for this part yet.
Overview of CSHDD16-40CTR13TIN/LEAD by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
CAD Models for CSHDD16-40CTR13TIN/LEAD by Central Semiconductor Corp
Part Data Attributes for CSHDD16-40CTR13TIN/LEAD by Central Semiconductor Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Application
|
GENERAL PURPOSE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.7 V
|
Non-rep Pk Forward Current-Max
|
150 A
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
16 A
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|