Part Details for CSFD25H by MACOM
Overview of CSFD25H by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSFD25H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CSFD25H-ND
|
DigiKey | DOUBLER,FREQUENCY,COMMERCIAL,SUR Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$119.8380 | Buy Now |
DISTI #
937-CSFD25H
|
Mouser Electronics | Signal Conditioning Doubler,Frequency,Commercial,Surface Mou RoHS: Not Compliant | 0 |
|
$119.8300 / $138.8300 | Order Now |
Part Details for CSFD25H
CSFD25H CAD Models
CSFD25H Part Data Attributes
|
CSFD25H
MACOM
Buy Now
Datasheet
|
Compare Parts:
CSFD25H
MACOM
Frequency Doubler, 10MHz Min, 2400MHz Max, 13.8dB Conversion Loss-Max, SURFACE MOUNT PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SURFACE MOUNT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=23DBM | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Conversion Loss-Max | 13.8 dB | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
VSWR-Max | 2 |