There are no models available for this part yet.
Overview of CSFA209-0501A035R1SD by Greenconn Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CSFA209-0501A035R1SD by Greenconn Corp
Part Data Attributes for CSFA209-0501A035R1SD by Greenconn Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
GREENCONN CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
TIN
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|
Alternate Parts for CSFA209-0501A035R1SD
This table gives cross-reference parts and alternative options found for CSFA209-0501A035R1SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSFA209-0501A035R1SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSSH-105-D-16-G-LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | CSFA209-0501A035R1SD vs BSSH-105-D-16-G-LF |
BSSH-105-D-06-F-LT-LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | CSFA209-0501A035R1SD vs BSSH-105-D-06-F-LT-LF |
K050ASX-010220G | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Kycon Inc | CSFA209-0501A035R1SD vs K050ASX-010220G |
AF2D-127-10-G-CMS-H2-B/A | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | CSFA209-0501A035R1SD vs AF2D-127-10-G-CMS-H2-B/A |
K050ASX-010350G-T | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Kycon Inc | CSFA209-0501A035R1SD vs K050ASX-010350G-T |
BSSH-105-D-08-F-LT-LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | CSFA209-0501A035R1SD vs BSSH-105-D-08-F-LT-LF |
AF2D-127-10-G-CMS-H2-P | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | CSFA209-0501A035R1SD vs AF2D-127-10-G-CMS-H2-P |
AF2D-127-10-G-CMS-H3-P | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | CSFA209-0501A035R1SD vs AF2D-127-10-G-CMS-H3-P |
BSSH-105-D-02-F-LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | CSFA209-0501A035R1SD vs BSSH-105-D-02-F-LF |
K080ASX-010415G | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket | Kycon Inc | CSFA209-0501A035R1SD vs K080ASX-010415G |